- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5FC8A-B
74-5FC8A-B
NTE Electronics
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: 745FC8AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5FC8A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$3.014
10
$2.740
100
$2.160
250
$2.090
500
$2.020
1,000
$1.910
2,500
$1.850
5,000
$1.830
7,500 +
$1.810
Click for Quote
Log in
to unlock special pricing