- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5FC800MA-B
74-5FC800MA-B
NTE Electronics
Fuse-miniature 5 X 20mm Ceramic 800ma 250V Fast Acting 5/pkg Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse-miniature 5 X 20mm Ceramic 800ma 250V Fast Acting 5/pkg Blister
Search Keywords: 745FC800MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5FC800MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.23
250
$2.16
500
$2.10
1,000
$1.99
2,500
$1.93
5,000
$1.91
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing