- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-5FC160MA-B
74-5FC160MA-B
NTE Electronics
Fuse-miniature 5 X 20mm Ceramic 160ma 250V Fast ACting 5/pkg Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse-miniature 5 X 20mm Ceramic 160ma 250V Fast ACting 5/pkg Blister
Search Keywords: 745FC160MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-5FC160MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$3.443
10
$3.130
100
$2.480
250
$2.420
500
$2.350
1,000
$2.220
2,500
$2.160
5,000
$2.130
7,500 +
$2.050
Click for Quote
Log in
to unlock special pricing