- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-4SG1.6A-B
74-4SG1.6A-B
NTE Electronics
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 4.5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 4.5 X 15mm Glass
Search Keywords: 744SG16AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-4SG1.6A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:4.5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11 Packages
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/26/28