- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-3SG5A-B
NTE Electronics
74-3SG5A-B
Fuse Micro Fast Acting 5A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Micro Fast Acting 5A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R
Search Keywords: 743SG5AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-3SG5A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro
-
Fuse Size:3.6 x 10 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 74-3SG5A-B RoHS compliant?
Yes, 74-3SG5A-B is RoHS compliant.
What is the lead time for 74-3SG5A-B?
The standard lead time for 74-3SG5A-B is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15 Packages
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
8/7/28
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.900
250
$1.780
500
$1.670
1,000
$1.600
2,500
$1.550
5,000
$1.520
7,500 +
$1.500
Click for Quote
Log in
to unlock special pricing