- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-3FG125MA-B
74-3FG125MA-B
NTE Electronics
Fuse Micro Fast Acting 0.125A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Micro Fast Acting 0.125A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R
Search Keywords: 743FG125MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-3FG125MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro
-
Fuse Size:3.6 x 10 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$2.915
10
$2.650
100
$2.100
250
$2.040
500
$1.980
1,000
$1.870
2,500
$1.820
5,000
$1.790
7,500 +
$1.770
Click for Quote
Log in
to unlock special pricing