- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-10FC6A-B
74-10FC6A-B
NTE Electronics
Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Ceramic Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Ceramic Blister
Search Keywords: 7410FC6AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-10FC6A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:6 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$22.77
5
$20.70
25
$17.15
50
$16.88
100
$15.90
250
$15.24
500
$14.82
1,000 +
$14.43
Click for Quote
Log in
to unlock special pricing