- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-10FC15A-B
74-10FC15A-B
NTE Electronics
Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Ceramic Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Fast Acting 15A 1000V Holder Cartridge 10 X 38mm Ceramic Blister
Search Keywords: 7410FC15AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-10FC15A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000401
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$20.50
25
$17.02
50
$16.76
100
$15.80
250
$15.16
500
$14.74
1,000 +
$14.36
Click for Quote
Log in
to unlock special pricing