- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 69-RTC1
69-RTC1
NTE Electronics
Power Supply, 12V, 2A, 24W and 2.1MM X 5.5MM Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Supply, 12V, 2A, 24W and 2.1MM X 5.5MM Plug
Search Keywords: 69RTC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:69-RTC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$89.14
5
$72.00
10
$70.85
25
$66.62
50
$63.74
100
$61.96
250 +
$60.27
Click for Quote
Log in
to unlock special pricing