- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 69-LL-20
69-LL-20
NTE Electronics
LED Touch Dimmable Light Bar 31.49 In (800 mm) 63 White Clear Lens 8W With Power Supply
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Touch Dimmable Light Bar 31.49 In (800 mm) 63 White Clear Lens 8W With Power Supply
Search Keywords: 69LL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:69-LL-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$38.26
5
$33.78
25
$30.69
50
$28.93
100
$27.75
250
$27.01
500 +
$26.31
Click for Quote
Log in
to unlock special pricing