- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 69-36WW-KIT
NTE Electronics
69-36WW-KIT
Electronics 69-36WW-KIT LED Strip Kit, Warm White, 16.4 ft., 300 (3528) LEDs, 12V, 24W
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 69-36WW-KIT LED Strip Kit, Warm White, 16.4 ft., 300 (3528) LEDs, 12V, 24W
Search Keywords: 6936WWKIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:69-36WW-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 69-36WW-KIT RoHS compliant?
Yes, 69-36WW-KIT is RoHS compliant.
What is the lead time for 69-36WW-KIT?
The standard lead time for 69-36WW-KIT is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$84.81
5
$69.07
10
$68.02
25
$64.14
50
$61.50
100
$59.86
250 +
$58.31
Click for Quote
Log in
to unlock special pricing