- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 69-36W
NTE Electronics
69-36W
LED Strip Flexible White 16.4 Foot Reel(5m) 300 LEDs Non-waterproof LED Size 3528 12vdc 24 Watts
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Strip Flexible White 16.4 Foot Reel(5m) 300 LEDs Non-waterproof LED Size 3528 12vdc 24 Watts
Search Keywords: 6936W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:69-36W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 69-36W RoHS compliant?
Yes, 69-36W is RoHS compliant.
What is the lead time for 69-36W?
The standard lead time for 69-36W is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
99 Weeks
can ship
7/24/28
Price (USD)
Qty
Unit Price
1
$61.57
5
$50.15
10
$49.38
25
$47.23
50
$44.64
100
$43.46
250 +
$42.33
Click for Quote
Log in
to unlock special pricing