- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5WRD10
5WRD10
NTE Electronics
Nte Resistor 5 Watt Silicone Coated Power Wirewound 0.10 Ohm 5% Axial Lead Part Number 5WRD10
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nte Resistor 5 Watt Silicone Coated Power Wirewound 0.10 Ohm 5% Axial Lead Part Number 5WRD10
Search Keywords: 5WRD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:5WRD10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Packages
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$4.411
10
$4.010
50
$3.520
250
$3.110
500
$2.920
1,000
$2.840
2,500
$2.770
5,000
$2.730
7,500 +
$2.630
Click for Quote
Log in
to unlock special pricing