- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 5WM4D0
5WM4D0
NTE Electronics
Res Wirewound 4 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 4 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 5WM4D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:5WM4D0
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:4 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
5
$7.99
25
$7.00
100
$6.16
250
$5.82
500
$5.66
1,000
$5.51
2,500
$5.43
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing