- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 5W010
5W010
NTE Electronics
Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Molded AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Molded AXL
Search Keywords: 5W010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:5W010
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:22 x 9.65 x 9.65 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.36
500
$1.28
1,000
$1.24
2,500
$1.18
5,000
$1.15
7,500
$1.14
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing