- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 54-650
54-650
NTE Electronics
Electronics 54-650 Switch Pushbutton SPST On- (Off) 10A 250Vac 15A 125vac Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 54-650 Switch Pushbutton SPST On- (Off) 10A 250Vac 15A 125vac Screw Terminals
Search Keywords: 54650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:54-650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$18.986
5
$17.260
25
$14.330
50
$14.110
100
$13.310
250
$12.750
500
$12.410
1,000 +
$12.100
Click for Quote
Log in
to unlock special pricing