- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 54-645-A
54-645-A
NTE Electronics
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 20A 12VDC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON None OFF SPST Quick Connect Round Rocker 20A 12VDC 100000Cycles
Search Keywords: 54645A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:54-645-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Round Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$5.00
50
$3.98
100
$3.92
250
$3.75
500
$3.54
1,000
$3.48
2,500
$3.40
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing