- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 54-577
54-577
NTE Electronics
Switch Push Button OFF (ON) SPST Button 25A 12VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button OFF (ON) SPST Button 25A 12VDC Momentary Contact Screw Panel Mount
Search Keywords: 54577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:54-577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:25A@6 VDC
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:26.15 x 26.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$21.494
5
$19.540
25
$16.220
50
$15.970
100
$15.050
250
$14.430
500
$14.050
1,000 +
$13.690
Click for Quote
Log in
to unlock special pricing