help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Long Bat Lever Screw 0.05A 12VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Long Bat Lever Screw 0.05A 12VDC Panel Mount with Threads
Search Keywords: 54564
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    54-564
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Actuator Style:
    Long Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    35.9 x 19 x 85.4 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.882
5
$12.620
25
$10.480
50
$10.320
100
$9.870
250
$9.330
500
$9.070
1,000 +
$8.840
Click for Quote
Log in to unlock special pricing