- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 54-562
54-562
NTE Electronics
Switch Toggle ON None OFF SPST Paddle Lever Screw 0.05A 12VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON None OFF SPST Paddle Lever Screw 0.05A 12VDC Panel Mount with Threads
Search Keywords: 54562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:54-562
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.05@12VDC A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:35.9 x 19 x 74.2 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$10.736
5
$9.760
25
$7.760
50
$7.650
100
$7.530
250
$6.910
500
$6.810
1,000
$6.700
2,500 +
$6.380
Click for Quote
Log in
to unlock special pricing