help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON ON SP3T Bat Lever Quick Conn/Solder Lug 15A 250VAC 25VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON ON SP3T Bat Lever Quick Conn/Solder Lug 15A 250VAC 25VDC Panel Mount with Threads
Search Keywords: 54362
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    54-362
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P3T (SP3T)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Dimension:
    29.7 x 21.5 x 60.4 mm
  • Operating Temperature:
    -20 to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.78
10
$21.82
25
$21.48
50
$20.55
100
$19.42
250
$18.91
500 +
$18.41
Click for Quote
Log in to unlock special pricing