help desk software
Image is representational - see mfr. specs

Switch Toggle (ON) OFF (ON) 4PDT Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) 4PDT Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 54314
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    54-314
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    21.2 x 13.2 x 34.2 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.249
5
$16.590
25
$13.780
50
$13.560
100
$12.790
250
$12.260
500
$11.940
1,000 +
$11.630
Click for Quote
Log in to unlock special pricing