- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 54-239W
54-239W
NTE Electronics
Rocker Switch Waterproof Illuminated SPDT 21A On-none-on Red/green 12V LED Lamp .250 Qc Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rocker Switch Waterproof Illuminated SPDT 21A On-none-on Red/green 12V LED Lamp .250 Qc Terminals
Search Keywords: 54239W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:54-239W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
5
$10.01
25
$7.96
50
$7.83
100
$7.72
250
$7.08
500
$6.98
1,000
$6.88
2,500 +
$6.54
Click for Quote
Log in
to unlock special pricing