- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 54-133
54-133
NTE Electronics
Electronics 54-133 Switch Pushbutton SPST On-off 15A 125vac Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 54-133 Switch Pushbutton SPST On-off 15A 125vac Screw Terminals
Search Keywords: 54133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:54-133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$20.262
5
$18.420
25
$15.280
50
$15.050
100
$14.190
250
$13.620
500
$13.250
1,000 +
$12.900
Click for Quote
Log in
to unlock special pricing