- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 50WM2D0
50WM2D0
NTE Electronics
Res Wirewound 2 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Wirewound 2 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 50WM2D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:50WM2D0
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:2 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$11.99
25
$9.96
50
$9.80
100
$9.37
250
$8.87
500
$8.63
1,000 +
$8.41
Click for Quote
Log in
to unlock special pricing