- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 50WM025
50WM025
NTE Electronics
Resistor 50 Watt Aluminum Housed Power Wirewound Chassis Mount 25.0 Ohm 1% Axial Solder Lug Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor 50 Watt Aluminum Housed Power Wirewound Chassis Mount 25.0 Ohm 1% Axial Solder Lug Leads
Search Keywords: 50WM025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:50WM025
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$13.321
5
$12.110
25
$10.030
50
$9.870
100
$9.440
250
$8.910
500
$8.670
1,000 +
$8.440
Click for Quote
Log in
to unlock special pricing