Image is representational - see mfr. specs

Res Wirewound 20 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 20 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 50WM020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    50WM020
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100807
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    50 W
  • Termination Style:
    Axial
  • Resistance Value:
    20 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.99
25
$9.96
50
$9.80
100
$9.37
250
$8.87
500
$8.63
1,000 +
$8.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!