- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 502-0104
502-0104
NTE Electronics
Res Wirewound POT 2K Ohm 5% 3W 10(Elec)Turn 6.34mm (22.23 X 41.28 X 26.99mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 2K Ohm 5% 3W 10(Elec)Turn 6.34mm (22.23 X 41.28 X 26.99mm) Solder Lug Panel Mount
Search Keywords: 5020104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:502-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:10(Elec) Turns
-
Termination Style:Solder
-
Power Rating:3 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:41.28 x 26.99 x 22.23 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$48.12
5
$38.87
10
$38.28
25
$36.51
50
$34.42
100
$33.90
250 +
$32.53
Click for Quote
Log in
to unlock special pricing