- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 501-0040
501-0040
NTE Electronics
Res POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.32mm (24.8 X 64.4 X 38mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.32mm (24.8 X 64.4 X 38mm) Solder Lug Panel Mount
Search Keywords: 5010040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:501-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85333100002
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:20 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:64.4 x 38 x 24.8 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$43.17
5
$38.10
25
$34.63
50
$32.65
100
$31.30
250
$30.48
500 +
$29.68
Click for Quote
Log in
to unlock special pricing