- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 500-0373
500-0373
NTE Electronics
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.83 X 9.53mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.83 X 9.53mm) Pin Thru-Hole
Search Keywords: 5000373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:500-0373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85333100002
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.83 x 9.53 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 23
Stock lot only:
4
Minimum Order Quantity:
23
Price (USD)
Qty
Unit Price
1
$6.809
23
$6.190
50
$2.450
100
$2.090
250
$1.930
500 +
$1.820
Click for Quote
Log in
to unlock special pricing