- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-23648-BK
47-23648-BK
NTE Electronics
Heat Shrink - 1 Inch Diameter - Dual - Wall - W/Adhesive - Black - 48 In Length - 3:1 Shrink Ratio
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink - 1 Inch Diameter - Dual - Wall - W/Adhesive - Black - 48 In Length - 3:1 Shrink Ratio
Search Keywords: 4723648BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-23648-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:15 KV/mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$19.382
2
$17.620
10
$10.280
25
$9.490
50
$8.690
100
$8.330
250 +
$7.810
Click for Quote
Log in
to unlock special pricing