- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-21348-BK
47-21348-BK
NTE Electronics
Electronics 47-21348-BK Heat Shrink 3 In Dia Thin Wall Black, 48 In Length 2: 1 Shrink Ratio
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 47-21348-BK Heat Shrink 3 In Dia Thin Wall Black, 48 In Length 2: 1 Shrink Ratio
Search Keywords: 4721348BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-21348-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$17.63
25
$14.63
50
$14.41
100
$13.58
250
$13.03
500
$12.67
1,000 +
$12.35
Click for Quote
Log in
to unlock special pricing