- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-21048-GR
47-21048-GR
NTE Electronics
Heat Shrink - 1 Inch Diameter - Thin - Wall - Gray - 48 In Length - 2:1 Shrink Ratio
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink - 1 Inch Diameter - Thin - Wall - Gray - 48 In Length - 2:1 Shrink Ratio
Search Keywords: 4721048GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-21048-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.88
250
$3.37
500
$3.16
1,000
$3.07
2,500
$2.98
5,000
$2.93
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing