- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-21048-BL
47-21048-BL
NTE Electronics
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin
Search Keywords: 4721048BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-21048-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
10
$4.30
50
$3.73
250
$3.24
500
$3.05
1,000
$2.96
2,500
$2.88
5,000
$2.83
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing