- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20848-BL
47-20848-BL
NTE Electronics
Electronics 47-20848-BL Heat Shrink 1/2 In Dia Thin Wall Blue, 48 In Length 2: 1 Shrink Ratio
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 47-20848-BL Heat Shrink 1/2 In Dia Thin Wall Blue, 48 In Length 2: 1 Shrink Ratio
Search Keywords: 4720848BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20848-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$2.442
50
$2.220
100
$1.630
250
$1.460
500
$1.340
1,000 +
$1.290
Click for Quote
Log in
to unlock special pricing