Image is representational - see mfr. specs

47-20748-OR

NTE Electronics

Heat Shrink Tubing ST Polyolefin Orange Thin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Orange Thin
Search Keywords: 4720748OR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    47-20748-OR
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    25 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1 Foot
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1 Foot
Minimum Order Quantity:
20 Feet
99 Weeks can ship 3/30/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.508
20
$2.280
25
$2.250
50
$2.140
100
$1.430
250
$1.360
500
$1.290
1,000 +
$1.220
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!