- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20448-Y
NTE Electronics
47-20448-Y
Heat Shrink Tubing Polyolefin Yellow Thin Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20448-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Operating Temperature:-55 to 135 °C