- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20448-VT
47-20448-VT
NTE Electronics
Heat Shrink Tubing ST Polyolefin Violet Thin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Violet Thin
Search Keywords: 4720448VT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20448-VT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$3.245
10
$2.950
25
$2.800
50
$1.600
100
$0.930
250
$0.840
500
$0.770
1,000 +
$0.740
Click for Quote
Log in
to unlock special pricing