- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20448-BL
47-20448-BL
NTE Electronics
Electronics 47-20448-BL Heat Shrink Tubing, 3/16" Dia, Thin Wall, Blue, 48" L, 2: 1 Shrink
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 47-20448-BL Heat Shrink Tubing, 3/16" Dia, Thin Wall, Blue, 48" L, 2: 1 Shrink
Search Keywords: 4720448BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20448-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$1.265
25
$1.150
250
$0.919
500
$0.905
1,000
$0.875
2,500
$0.810
5,000
$0.797
7,500
$0.774
10,000 +
$0.763
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
CUSTOMERS
ALSO BOUGHT