- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20148-R
47-20148-R
NTE Electronics
Electronics 47-20148-R Heat Shrink Tubing, 1/16" Dia, Thin Wall, Red, 48" L, 2: 1 Shrink
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 47-20148-R Heat Shrink Tubing, 1/16" Dia, Thin Wall, Red, 48" L, 2: 1 Shrink
Search Keywords: 4720148R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20148-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
1
$0.9526
50
$0.8660
250
$0.7440
1,000
$0.6600
2,500
$0.6200
5,000
$0.6110
7,500
$0.5840
10,000
$0.5760
15,000 +
$0.5670
Click for Quote
Log in
to unlock special pricing