- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20048-Y
47-20048-Y
NTE Electronics
Electronics 47-20048-Y Heat Shrink 3/64 In Dia Thin Wall Yellow, 48 In Length 2: 1 Shrink Ratio
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronics 47-20048-Y Heat Shrink 3/64 In Dia Thin Wall Yellow, 48 In Length 2: 1 Shrink Ratio
Search Keywords: 4720048Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20048-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 50
Stock lot only:
7
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.8492
50
$0.7720
250
$0.6640
1,000
$0.5890
2,500
$0.5530
5,000
$0.5450
7,500
$0.5370
10,000
$0.5210
15,000 +
$0.5140
Click for Quote
Log in
to unlock special pricing