- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20048-GR
47-20048-GR
NTE Electronics
Heat Shrink Tubing ST Polyolefin Gray Thin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Gray Thin
Search Keywords: 4720048GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20048-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$1.0296
25
$0.9360
250
$0.8040
500
$0.7500
1,000
$0.7140
2,500
$0.6710
5,000
$0.6600
7,500
$0.6310
10,000 +
$0.6220
Click for Quote
Log in
to unlock special pricing