help desk software

47-20048-CL

NTE Electronics

Heat Shrink Tubing ST Polyolefin Clear Thin Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Search Keywords: 4720048CL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    47-20048-CL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3902100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    25 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
50
Available in less than min:
5
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.849
50
$0.772
250
$0.664
1,000
$0.589
2,500
$0.553
5,000
$0.545
7,500
$0.537
10,000
$0.521
15,000 +
$0.514
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
1
Minimum Order:
3