- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-20048-BK
47-20048-BK
NTE Electronics
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Search Keywords: 4720048BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-20048-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3902100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:25 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.8492
50
$0.7720
250
$0.6640
1,000
$0.5890
2,500
$0.5530
5,000
$0.5450
7,500
$0.5370
10,000
$0.5210
15,000 +
$0.5140
Click for Quote
Log in
to unlock special pricing