- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 47-105100-RED
47-105100-RED
NTE Electronics
Heat Shrink Tubing - Thin Wall - 2:1 - 6.4 mm - 100 ft (30.5 m) - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Thin Wall - 2:1 - 6.4 mm - 100 ft (30.5 m) - Red.
Search Keywords: 47105100RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:47-105100-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
5/1/28