- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3W056
3W056
NTE Electronics
Res Metal Film 56 Ohm 5% 3W ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 56 Ohm 5% 3W ±200ppm/°C Conformal AXL
Search Keywords: 3W056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:3W056
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100905
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:24.5 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1 Package
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$1.419
25
$1.290
250
$1.030
500
$0.967
1,000
$0.940
2,500
$0.901
5,000
$0.876
7,500
$0.864
10,000 +
$0.851
Click for Quote
Log in
to unlock special pricing