- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 327
327
NTE Electronics
Trans GP BJT NPN 150V 25A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trans GP BJT NPN 150V 25A 3-Pin(2+Tab) TO-3
Search Keywords: 327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:39.76 x 26.7 x 8.89 mm
-
Maximum Collector Base Voltage:180 V
-
Family:NTE327
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
5/3/28