- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 300WFD50
300WFD50
NTE Electronics
Resistor 300 Watt Vitreous Enamel Fixed Edgewound 0.5 Ohm 10% Ceramic Core With Welded Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor 300 Watt Vitreous Enamel Fixed Edgewound 0.5 Ohm 10% Ceramic Core With Welded Terminals
Search Keywords: 300WFD50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:300WFD50
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$25.62
10
$20.87
25
$20.55
50
$19.67
100
$18.58
250
$18.09
500 +
$17.62
Click for Quote
Log in
to unlock special pricing