- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2W422-BULK
2W422-BULK
NTE Electronics
Res Metal Film 220K Ohm 2% 2W ±200ppm/°C Conformal AXL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 220K Ohm 2% 2W ±200ppm/°C Conformal AXL
Search Keywords: 2W422BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:2W422-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100905
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:220 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:15.5 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 250
Stock lot only:
2
Minimum Order Quantity:
250
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$0.2030
250
$0.1845
2,500
$0.1446
5,000
$0.1381
7,500
$0.1342
25,000
$0.1288
50,000
$0.1267
100,000
$0.1248
150,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing