Image is representational - see mfr. specs

Res Metal Film 3.9 Ohm 5% 2W ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 3.9 Ohm 5% 2W ±200ppm/°C Conformal AXL
Search Keywords: 2W3D9BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    2W3D9-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    3.9 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    15 x 5.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
Minimum Order Quantity:
250
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1910
2,500
$0.1481
5,000
$0.1413
7,500
$0.1371
25,000
$0.1311
50,000
$0.1293
100,000
$0.1273
150,000 +
$0.1254
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!